Helukabel 29120 H05V-K Wire 1x1 mm² Violet Sold per metre

MPN
29120
Brand
HELUKABEL
EAN-13
2050004723373
Order Code
04-2691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Helukabel's 29120 Wire features a single H05V-K 1 x 1 mm² fine wire in a violet colour. This wire is ideal for internal and switchboard wiring applications, providing excellent flexibility for use in tight spaces. Typically used in switch cabinets, the wire is suited for precise and reliable electrical connectivity.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot