Helukabel 29119 Wire H05V-K 1x1mm² grey 100m length

MPN
29119
Brand
HELUKABEL
EAN-13
2050005617077
Order Code
04-2689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Helukabel 29119 Wire is a high-quality single wire featuring a 1 x 1 mm² cross-section and a grey colour over a 100 m length. It is composed of fine braided wiring ideal for internal and switchboard applications. This wire is commonly used in switch cabinets and other internal wiring scenarios.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot