Helukabel 29119 H05V-K Wire 1x1 mm² Grey Sold per metre

MPN
29119
Brand
HELUKABEL
EAN-13
2050004723342
Order Code
04-2688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

Helukabel manufactures the 29119 Wire H05V-K, a fine single wire with a cross-section of 1 x 1 mm², in grey, available per metre. This wire, often used for internal wiring, is ideal for applications in switch cabinets and switchboard wiring. The wiring braid construction ensures flexibility and reliability in electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot