Helukabel 29118 Wire H05V-K 1x1mm² White Sold per metre

MPN
29118
Brand
HELUKABEL
EAN-13
2050004723380
Order Code
04-2687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The Helukabel 29118 Wire H05V-K is a white, fine-stranded single wire with a cross-section of 1 mm², designed for optimal flexibility. It is commonly used for internal and switchboard wiring applications in switch cabinets. This wire is sold per metre, providing customisable lengths for various electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot