Helukabel 29118 Wire H05V-K 1x1mm² White 100m Copper Core

MPN
29118
Brand
HELUKABEL
EAN-13
2050005617060
Order Code
04-2686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £20.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Helukabel, the 29118 Wire H05V-K features a single core with a cross-section of 1 mm², encased in a white sheath. This flexible braid wire, sold in a 100 m length, is ideal for internal wiring and switchboard wiring applications. It is commonly used in switch cabinets due to its fine construction and reliability.
Colour White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot