Helukabel 29117 Wire H05V-K 1x1mm² Red 100m Electrical Cable

MPN
29117
Brand
HELUKABEL
EAN-13
8009929002333
Order Code
04-2684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Was Unit Price (Ex VAT)
1+ £19.06 £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Helukabel 29117 Wire features a 1 x 1 mm² cross-section, is red, and comes in a 100 m length. It is suitable for internal and switchboard wiring in applications requiring flexibility, such as switch cabinets. The wire is designed with fine strands to enhance easy installation and connectivity.
Colour Red
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot