Helukabel 29116 Wire H05V-K 1x1 mm² Brown 100m Durable Electrical Wire

MPN
29116
Brand
HELUKABEL
EAN-13
2050005617046
Order Code
04-2682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel 29116 is a high-quality single wire with a cross-section of 1 x 1 mm², offered in a 100 m length. This brown wire is designed for internal wiring, particularly suitable for switch cabinets and switchboard wiring. It features a fine braid for flexibility and ease of use in various electrical applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot