Helukabel 29116 H05V-K Wire 1x1 mm² Brown Sold per metre

MPN
29116
Brand
HELUKABEL
EAN-13
2050004723311
Order Code
04-2683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

Helukabel 29116 is a single wire with a 1 mm² cross-section, available in brown, ideal for switchboard and internal wiring. This fine braid wire offers flexibility and durability for efficient wiring solutions. It is sold per metre, making it suitable for custom-length requirements in switch cabinets.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot