Helukabel 29115 Wire H05V-K 1x1 mm² Blue 100m Long

MPN
29115
Brand
HELUKABEL
EAN-13
2050005617039
Order Code
04-2681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £18.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 29115 Wire H05V-K, which is a single fine wire with a cross-section of 1 x 1 mm² in blue colour. The product comes in a length of 100 metres and is suitable for internal wiring and switchboard wiring. Typical applications include use in switch cabinets and other electrical installations requiring flexible wiring solutions.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot