Helukabel 29114 Wire H05V-K 1 G 1 mm² Green/Yellow 100 m

MPN
29114
Brand
HELUKABEL
EAN-13
2050005617022
Order Code
04-2679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Was Unit Price (Ex VAT)
1+ £18.28 £18.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 29114 wire is a high-quality single wire with a cross-section of 1 mm², offered in a striking green and yellow colour, ideal for identification purposes. This 100 m length of fine wire is designed for internal wiring applications, including switchboard wiring and use in switch cabinets. Known for its flexibility and durability, it is suitable for various electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot