Helukabel 29113 Wire H05V-K 1x1mm² Black 100m

MPN
29113
Brand
HELUKABEL
EAN-13
2050005617015
Order Code
04-2676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Helukabel 29113 Wire is a fine-stranded 1 x 1 mm² black wire designed for internal and switchboard wiring, available in a 100 m length. This high-quality single-core wire is ideal for use in switch cabinets and other electrical installations. It features a flexible braid construction, making it suitable for intricate wiring tasks.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot