Helukabel 29110 Wire H05V-K 1x0.75mm² Orange Sold per metre

MPN
29110
Brand
HELUKABEL
EAN-13
2050004723243
Order Code
04-2675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Helukabel 29110 is a single wire with a cross-section of 0.75 mm², featuring fine stranded wiring suitable for flexible installation. This orange wire is typically used for internal wiring and switchboard wiring applications in switch cabinets. It is sold per metre and provides reliable electrical connectivity due to its braid construction.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot