Helukabel 29109 Wire H05V-K 1x0.75mm² Dark blue Sold per metre

MPN
29109
Brand
HELUKABEL
EAN-13
2050004723212
Order Code
04-2672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 200 in stockBack-order availability date - 10/11/2026

Helukabel's 29109 wire is a dark blue, single wire fine with a cross-section of 1 x 0.75 mm², suitable for internal wiring use. Manufactured for flexibility with a braided design, it is ideal for switch cabinet and switchboard wiring applications. Sold per metre, it ensures precise and cost-effective solutions for electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot