Helukabel 29107 Wire H05V-K 0.75mm² Green Sold per metre

MPN
29107
Brand
HELUKABEL
EAN-13
2050004723229
Order Code
04-2669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 408 in stock

The Helukabel wire H05V-K 1 x 0.75 mm² is a fine single wire designed for internal wiring. It features a green insulation and is suitable for use in switchboards and cabinet wiring. The wire is sold per metre, providing flexibility for various electrical applications.
Colour Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot