Helukabel 29106 H05V-K Wire 1x0.75 mm² Rose 100 m Durable Cable

MPN
29106
Brand
HELUKABEL
EAN-13
2050005616964
Order Code
04-2668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel 29106 is a 1 x 0.75 mm² rose-coloured single wire with a fine braid, ideal for internal wiring. It is suited for use in switch cabinets and switchboard wiring. This wire comes in a 100 m length, providing ample material for various electrical installations.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot