Helukabel 29105 Wire H05V-K 1x0.75 mm² Yellow 100m

MPN
29105
Brand
HELUKABEL
EAN-13
2050005616957
Order Code
04-2666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £18.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 29105 wire is a high-quality single wire with a cross-section of 0.75 mm², supplied in a 100 m length and available in yellow. It is designed for internal and switchboard wiring applications, featuring fine stranded conductors for flexibility. This wire is ideal for use in switch cabinets and other wiring needs within electrical installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot