Helukabel 29105 H05V-K Wire 1x0.75 mm² Yellow per metre

MPN
29105
Brand
HELUKABEL
EAN-13
2050004727586
Order Code
04-2665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Helukabel 29105 is a H05V-K 1 x 0.75 mm² yellow wire sold per metre. It features a finely stranded copper conductor, ideal for internal and switchboard wiring. This wire is commonly used in switch cabinets for efficient and reliable electrical connections.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot