Helukabel 29104 Wire H05V-K 1x0.75mm² Violet 100m

MPN
29104
Brand
HELUKABEL
EAN-13
2050005616940
Order Code
04-2663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Was Unit Price (Ex VAT)
1+ £23.79 £23.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 29104 wire is a violet, single-core fine wire with a cross-section of 0.75 mm², measuring 100 metres in length. It is typically used for internal and switchboard wiring, making it suitable for switch cabinets. The wire's braid design makes it ideal for applications requiring flexibility and durability.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot