Helukabel 29104 Wire 1x0.75 mm² Violet Sold per metre

Image Representative of Range

Helukabel 29104 Wire 1x0.75 mm² Violet Sold per metre

MPN
29104
Brand
HELUKABEL
EAN-13
2050004723281
Order Code
04-2664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

Helukabel manufactures the 29104 Wire H05V-K, a fine-stranded single wire with a cross-section of 1 x 0.75 mm² and is violet in colour. This wire is used for internal wiring in switchboards and cabinets, providing flexible connection solutions. Sold per metre, it features a braid for enhanced durability during applications.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot