Helukabel 29102 Wire H05V-K 1x0.75mm² White 100m

MPN
29102
Brand
HELUKABEL
EAN-13
2050005616926
Order Code
04-2660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Was Unit Price (Ex VAT)
1+ £23.69 £23.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Helukabel manufactures the H05V-K 29102 wire, which is a single-core, fine-stranded wire with a cross-section of 0.75 mm² in a white colour. This 100 m wire is ideal for internal wiring tasks, including switchboard applications. The wire is typically used in switch cabinets and for connecting electronic components where flexible wiring is required.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot