Helukabel 29101 Wire H05V-K 1x0.75mm² Red Per Metre

MPN
29101
Brand
HELUKABEL
EAN-13
2050004723250
Order Code
04-2657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.131
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,785 in stock

Helukabel manufactures the 29101 Wire H05V-K 1 x 0.75 mm² in red, suitable for switchboard and internal wiring. This single fine wire, sold per metre, features a braid design ideal for use in switch cabinets. It provides reliable performance for electrical applications requiring flexible wiring solutions.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot