Helukabel 29101 Wire H05V-K 1x0.75 mm² Red 100m Durable and Flexible

MPN
29101
Brand
HELUKABEL
EAN-13
8009929001398
Order Code
04-2658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Helukabel 29101 wire features a single fine wire with a cross-sectional area of 0.75 mm², coloured red, and a length of 100 metres. It is commonly used in switchboard and internal wiring applications. This wire is suitable for use in wiring cabinets, providing reliable connections and protection with its braided design.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot