Helukabel 29098 Wire H05V-K 1G 0.75 mm² Green/Yellow 100m

MPN
29098
Brand
HELUKABEL
EAN-13
2050005616889
Order Code
04-2652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 29098 Wire features a fine braided core and is green-yellow, suitable for switch cabinet applications. This single wire is designed for internal wiring and switchboard wiring, with a cross-section of 0.75 mm² and a length of 100 m. Typical uses include internal connections in electronic devices and wiring within electrical panels.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot