Helukabel 29098 Wire H05V-K 0.75mm² Yellow/Green per metre

MPN
29098
Brand
HELUKABEL
EAN-13
2050004723236
Order Code
04-2651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

Helukabel's H05V-K wire, model 29098, is a high-quality single wire featuring a fine braid construction and a cross-sectional area of 0.75 mm², available in a yellow/green colour. It is commonly used for internal wiring and switchboard wiring applications. The wire is typically sold per metre, providing flexibility for specific measurement needs.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot