Helukabel 29094 Wire H05V-K 1x0.50 mm² Orange 100m

MPN
29094
Brand
HELUKABEL
EAN-13
2050005616865
Order Code
04-2647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel manufactures the 29094 wire, which features a 1 x 0.50 mm² cross-section and comes in a 100 m length with an orange colour. This fine single wire is ideal for internal and switchboard wiring due to its flexible braid construction. It is commonly used in switch cabinets and various wiring applications.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot