Helukabel 29093 Wire H05V-K 1x0.50 mm² Dark blue Sold per metre

MPN
29093
Brand
HELUKABEL
EAN-13
2050004727579
Order Code
04-2645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,166 in stock

The Helukabel 29093 wire is a single fine wire with a cross-section of 1 x 0.50 mm² in a dark blue colour, ideal for switch cabinet and internal wiring. It is sold per metre and is typically used for switchboard applications. This wire is noted for its flexibility and suitability for industrial wiring needs.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot