Helukabel 29091 Wire H05V-K 0.50 mm² Green 100 m

MPN
29091
Brand
HELUKABEL
EAN-13
2050005616834
Order Code
04-2643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £15.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Helukabel manufactures the 29091 Wire, a fine single wire with a cross-section of 1 x 0.50 mm² in green, supplied in a length of 100 metres. It features a wiring braid ideal for internal and switchboard wiring in switch cabinets. This type of wire is typically used in electrical installations where precise and reliable connections are needed.
Colour Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot