Helukabel 29090 Wire H05V-K 1x0.50 mm² Rose 100m

MPN
29090
Brand
HELUKABEL
EAN-13
2050005616827
Order Code
04-2642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel 29090 is a high-quality single wire with a fine braid suitable for internal and switchboard wiring. This 100 m rose-coloured wire has a cross-section of 0.50 mm², ideal for switch cabinets. Commonly used in wiring braid applications, it offers excellent flexibility for various electrical setups.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot