Helukabel 29090 H05V-K Wire 1x0.50mm² Rose Per Metre

MPN
29090
Brand
HELUKABEL
EAN-13
2050004723144
Order Code
04-2641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Helukabel's 29090 wire is a fine single wire with a cross-section of 0.50 mm², typically used for internal and switchboard wiring. The wire is available in a rose colour and is sold per metre, making it adaptable for varied wiring needs. It is commonly employed in switch cabinet applications due to its flexibility and reliable performance.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot