Helukabel 29089 H05V-K Wire 1x0.50mm² Yellow Sold per metre

MPN
29089
Brand
HELUKABEL
EAN-13
2050004721195
Order Code
04-2640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 691 in stock

Helukabel's 29089 wire is a yellow, single core, fine-stranded wire with a cross-section of 0.50 mm². It is ideal for internal wiring and switchboard applications due to its flexibility and robust insulation. Typically used in switch cabinets, this wire is sold per metre, making it versatile for various custom installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot