Helukabel 29087 Wire H05V-K 1x0.50mm² Grey For Sale per Metre

MPN
29087
Brand
HELUKABEL
EAN-13
2050004723120
Order Code
04-2635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Helukabel 29087 wire is a single-core, fine-stranded wire with a cross-section of 0.50 mm², ideal for internal wiring. It features a flexible, grey PVC insulation, making it suitable for use in switch cabinets and switchboard wiring. Typical applications include braid and wiring needs within electrical assemblies and control panels.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot