Helukabel 29084 Wire H05V-K 1x0.50 mm² Brown sold per metre

MPN
29084
Brand
HELUKABEL
EAN-13
2050004723113
Order Code
04-2629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

The Helukabel 29084 Wire is a fine single wire with a cross-sectional area of 0.50 mm², available in brown and sold per metre. It is suitable for internal wiring, specifically in switchboards and cabinets. Typical applications include use in wiring braids and switch cabinet installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot