Helukabel 29083 Wire H05V-K 1x0.50mm² Blue Sold per metre

MPN
29083
Brand
HELUKABEL
EAN-13
2050004721188
Order Code
04-2627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.128
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

Helukabel's 29083 wire is a fine single wire measuring 1 x 0.50 mm² in blue, sold per metre. It features a flexible braid suitable for internal switchboard and cabinet wiring. This wire is ideal for use in various wiring applications including switch cabinets and internal wiring systems.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot