Helukabel 29082 Wire H05V-K 1 G 0.50 mm² Green/Yellow 100 m

MPN
29082
Brand
HELUKABEL
EAN-13
2050005616742
Order Code
04-2626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Helukabel, the 29082 Wire is a high-quality H05V-K single core wire with a 0.50 mm² cross-section. This green and yellow wire is supplied in a 100 m roll and is ideal for internal and switchboard wiring, featuring a fine braid for flexibility. It is commonly used in switch cabinets and other electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot