Helukabel 29082 Wire H05V-K 0.50 mm² Yellow/Green Per Metre

MPN
29082
Brand
HELUKABEL
EAN-13
2050004721218
Order Code
04-2625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

Helukabel's 29082 wire features a fine braided structure with a cross-section of 0.50 mm², available in yellow and green. This versatile single wire is designed mainly for internal wiring and switchboard wiring applications. Sold per metre, it is ideal for use in switch cabinets.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot