Helukabel 29081 Wire H05V-K 1x0.50mm² Black 100m

MPN
29081
Brand
HELUKABEL
EAN-13
2050005616735
Order Code
04-2623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Helukabel 29081 is a single wire with a 0.50 mm² cross-section in black colour, supplied in a 100 m spool. Featuring a fine wiring braid, this wire is ideal for internal switchboard and cabinet applications. It is typically used for internal wiring due to its flexibility and reliable conductivity.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot