Helukabel 29081 H05V-K Wire 1x0.50 mm² Black Per metre

MPN
29081
Brand
HELUKABEL
EAN-13
2050004723151
Order Code
04-2624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,078 in stock

Manufactured by Helukabel, the 29081 Wire H05V-K is a single, fine, braid wire with a cross-section of 1 x 0.50 mm², sold per metre. This black wire is ideal for internal and switchboard wiring in areas like switch cabinets. It is commonly used for its flexibility and ease of installation in electrical applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot