Christmas Opening Hours and Delivery Dates here
Helukabel 28796 BR Jumper Wire H07V-U Brown 2.50mm² PVC Insulated

Helukabel 28796 BR Jumper Wire H07V-U Brown 2.50mm² PVC Insulated

Order Code:

12-0482

Brand: HELUKABEL MPN: 28796 BR EAN-13: 2050001612526

Discontinued


Helukabel's 28796 BR Jumper wire features a brown H07V-U single-core design with a 2.50 mm² cross-section, available by the metre. Manufactured by Helukabel, this sturdy wire is ideal for internal and switchboard wiring applications. It is designed for reliable performance in various electrical installations.
Colour Brown
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Copper conductor blank, single-wired according to VDE 0295 Class 1
Length Sold Per Metre
Type H07V-U
Cable Diameter 4.10mm
Core layout Copper; single-wire according to VDE 0295 Class 1; blank
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes

Trustpilot