HELUKABEL 28795 BL H07V-U Jumper Wire 1x2.50mm² Blue Sold per metre

MPN
28795 BL
Brand
HELUKABEL
EAN-13
2050001612540
Order Code
12-0481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Helukabel's 28795 BL Jumper wire is a single-core 2.50 mm² blue wire, specifically designed for internal wiring and switchboard applications. This durable braid wire, known for its reliable performance, is sold per metre, allowing for customised lengths. Helukabel ensures this H07V-U wiring braid is suitable for various environments needing dependable electrical connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper conductor blank, single-wired according to VDE 0295 Class 1
Length Sold Per Metre
Type H07V-U
Cable Diameter 4.10mm
Core layout Copper; single-wire according to VDE 0295 Class 1; blank
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot