Helukabel 28794 GN-GE Jumper Wire H07V-U 2.50 mm² GN/GE Per Metre

Helukabel 28794 GN-GE Jumper Wire H07V-U 2.50 mm² GN/GE Per Metre

MPN
28794 GN-GE
Brand
HELUKABEL
EAN-13
2050001612557
Order Code
12-0480
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Helukabel manufactures the 28794 GN-GE Jumper wire H07V-U, which is a single-core wire with a cross-section of 2.50 mm², available in a green and yellow colour. It is typically used for internal switchboard wiring or as jumper wire, making it suitable for electrical installations. The wire is sold per metre, providing flexibility for various wiring projects.
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper conductor blank, single-wired according to VDE 0295 Class 1
Length Sold Per Metre
Type H07V-U
Cable Diameter 4.10mm
Core layout Copper; single-wire according to VDE 0295 Class 1; blank
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes

Trustpilot