Helukabel 28793 SW H07V-U Wire 1x2.50mm² Black PVC Insulation Per Metre

Order Code:

12-0479

Brand: HELUKABEL MPN: 28793 SW EAN-13: 2050001612519
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 in stock, despatched in 4 working days

The Helukabel 28793 SW jumper wire is manufactured with a cross-section of 1 x 2.50 mm² and a black colour, suitable for internal and switchboard wiring. This braided wire, sold per metre, is ideal for creating reliable connections in electrical installations. Common applications include use in wiring tasks requiring secure and efficient current transmission.
Colour Black
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Copper conductor blank, single-wired according to VDE 0295 Class 1
Length Sold Per Metre
Type H07V-U
Cable Diameter 4.10mm
Core layout Copper; single-wire according to VDE 0295 Class 1; blank
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot