HELUKABEL 28786 Jumper Wire H07V-U 1x1.50 mm² Green/Yellow PVC

MPN
28786 GN-GE
Brand
HELUKABEL
EAN-13
2050001612502
Order Code
12-0478
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Helukabel manufactures the 28786 GN-GE jumper wire that features a single conductor with a cross-sectional area of 1.50 mm² in a green and yellow colour, sold per metre. This braid wire is often used for internal and switchboard wiring. Its design is suitable for various electrical installations requiring reliable connection and flexibility.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper conductor blank, single-wired according to VDE 0295 Class 1
Length Sold Per Metre
Type H07V-U
Cable Diameter 2.90mm
Core layout Copper; single-wire according to VDE 0295 Class 1; blank
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot