Helukabel 26498 Wire LiYv Orange 1x1.50 mm² 100 m

MPN
26498
Brand
HELUKABEL
EAN-13
2050005616698
Order Code
04-2606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £69.27
10+ £65.52
100+ £65.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 26498 wire is a fine wire single conductor with a cross section of 1.50 mm², available in an orange cover and a length of 100 metres. It is suitable for internal and switchboard wiring due to its tin-plated braiding that enhances durability and conductivity. The product is ideal for use in electrical installations requiring flexible and reliable wire connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot