Helukabel 26497 Wire LiYv 1x1.50 mm² Dark blue per metre sold

MPN
26497
Brand
HELUKABEL
EAN-13
2050004724486
Order Code
04-2604
Country of Origin
Germany
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Helukabel manufactures the fine wire single wire LiYv 1 x 1.50 mm² in dark blue, identified by part number 26497. This tin-plated wire is sold per metre and is typically used for internal and switchboard wiring. It is ideal for applications where flexibility and reliable conductivity are required.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot