Helukabel 26497 Wire LiYv 1x1.50 mm² Dark blue 100m

MPN
26497
Brand
HELUKABEL
EAN-13
2050005616681
Order Code
04-2605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £61.43
10+ £58.59
100+ £58.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 26497 Wire is a dark blue, fine tin-plated single wire with a cross-section of 1 x 1.50 mm², and comes in a 100 m spool. It is suitable for internal and switchboard wiring applications. The wire's flexible construction makes it ideal for use in control and measurement systems.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot