Helukabel 26494 LiYv Wire 1x1.50 mm² Rose per metre

Image Representative of Range

Helukabel 26494 LiYv Wire 1x1.50 mm² Rose per metre

MPN
26494
Brand
HELUKABEL
EAN-13
2050004724530
Order Code
04-2602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Helukabel 26494 is a tin-plated, fine wire single wire with a cross-section of 1.50 mm². It is typically used for internal and switchboard wiring applications. This wire is sold by the metre and is suitable for versatile installation purposes.
Colour Rose
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot