Helukabel 26493 LiYv Wire 1x1.50 mm² Yellow sold per metre

Image Representative of Range

Helukabel 26493 LiYv Wire 1x1.50 mm² Yellow sold per metre

MPN
26493
Brand
HELUKABEL
EAN-13
2050004724493
Order Code
04-2601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.779
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Helukabel 26493 wire is a single fine wire featuring a cross-section of 1.50 mm² and comes in yellow. It is typically used for internal wiring and switchboard applications. This wire is available for purchase by the metre, suitable for precise and flexible installation requirements.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot