Helukabel 26490 Wire LiYv 1x1.50mm² White per metre

MPN
26490
Brand
HELUKABEL
EAN-13
2050004727852
Order Code
04-2598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.894
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The Helukabel 26490 Wire is a fine tin-plated single wire with a cross-sectional area of 1.50 mm², available in white. It is ideal for internal and switchboard wiring applications. This wire is sold per metre and is known for its flexibility and durability in electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot