Helukabel 26490 Wire LiYv 1x1.50 mm² White 100 m

MPN
26490
Brand
HELUKABEL
EAN-13
2050005616636
Order Code
04-2599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £73.88
10+ £70.47
100+ £70.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel 26490 wire is a fine, tin-plated single wire with a cross-section of 1 x 1.50 mm², available in a 100 m length. It is typically white and suitable for internal and switchboard wiring applications. This high-quality wire is ideal for precise and reliable electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot