Helukabel 26489 Wire LiYv 1x1.50mm² Red Per metre

MPN
26489
Brand
HELUKABEL
EAN-13
2050004724547
Order Code
04-2596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Helukabel 26489 is a fine single wire with a cross-sectional area of 1.50 mm², available in red, and is sold per metre. It features tin-plated strands, making it suitable for internal switchboard wiring. Typical applications include precision internal wiring and switchboard connections.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot